156120RS82500 | Würth Elektronik eiSos
LED, SMD, 3216, red, 624 nm, 0.45 to 1.1 cd, 20°, 156120RS82500
Unit Price (€ / pc.)
0.4022 € *
Available: 1,800 pcs.
Leadtime: 14 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4022 €
50 pcs.
0.3570 €
100 pcs.
0.2892 €
500 pcs.
0.2642 €
2000 pcs.
0.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Compatible with automatic placement equipment
- Ideal for miniature applications
- Connection interface according to industrial standards
- Low energy
- Narrow beam angle
- Slim and miniature size
- To emit light through a small cut-out hole in PCB
- Wide viewing angle
Application:
- Front panels indicators
- LCD backlighting
- Keypad backlighting
- Push button backlighting
- Symbol and switch backlighting
- General LED lighting
- Front panel indicators
- LCD backlighting
- Backlighting for keypad, symbol and switch button
- Messaenger board
- Networking and telecommunications
- Mobile devices
- Instrumentation
- Fitness wearables
- Audio and video
- Medical and healthcare
Technical specifications
Radiation angle | 20 ° | |
Width | 1.6 mm | |
On-State Voltage | 2.4 V | |
Forward Current | 20 mA | |
Colour of the LED | rot | |
Enclosure | 3216 | |
Length | 3.2 mm | |
Light intensity min. | 0.45 cd | |
Light intensity typ. | 1.1 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 624 nm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85414100 |
MSL | MSL 4 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |