156120VS82500 | Würth Elektronik eiSos

LED, SMD, 3216, green, 571 nm, 0.36 to 1.05 cd, 20°, 156120VS82500

Order No.: 67S1131
EAN: 4099889282412
MPN:
156120VS82500
Series: WL-SMRW
Würth Elektronik eiSos
156120VS82500 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.3951 € *
Available: 2,000 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3951 €
50 pcs.
0.3522 €
100 pcs.
0.2832 €
500 pcs.
0.2594 €
2000 pcs.
0.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compatible with automatic placement equipment
  • Ideal for miniature applications
  • Connection interface according to industrial standards
  • Low energy
  • Narrow beam angle
  • Slim and miniature size
  • To emit light through a small cut-out hole in PCB
  • Wide viewing angle

Application:

  • Front panels indicators
  • LCD backlighting
  • Keypad backlighting
  • Push button backlighting
  • Symbol and switch backlighting
  • General LED lighting
  • Front panel indicators
  • LCD backlighting
  • Backlighting for keypad, symbol and switch button
  • Messaenger board
  • Networking and telecommunications
  • Mobile devices
  • Instrumentation
  • Fitness wearables
  • Audio and video
  • Medical and healthcare
Technical specifications
Abstrahlwinkel 20 °
Breite 1.6 mm
Durchlassspannung 2.4 V
Durchlassstrom 20 mA
Farbe der LED grün
Gehäuse 3216
Länge 3.2 mm
Lichtstärke min. 0.36 cd
Lichtstärke typ. 1.05 cd
Linse klar
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Wellenlänge 571 nm
Logistics
Ursprungsland TW
Zolltarifnummer 85414100
MSL MSL 4
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes