156120YS75000 | Würth Elektronik eiSos
LED, SMD, 3216, yellow, 589 nm, 0.04 to 0.08 cd, 140°, 156120YS75000
Unit Price (€ / pc.)
0.1999 € *
Available: 2,000 pcs.
Available in 5 Days: 8,565 pcs.
Leadtime: 14 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1999 €
50 pcs.
0.1892 €
100 pcs.
0.1666 €
500 pcs.
0.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Compatible with automatic placement equipment
- Ideal for miniature applications
- Connection interface according to industrial standards
- Solder pad to industrial standard
- Low energy
- Slim and miniature size
- To emit light through a small cut-out hole in PCB
- Wide viewing angle
Application:
- Front panels indicators
- LCD backlighting
- Keypad backlighting
- Push button backlighting
- Symbol and switch backlighting
- General LED lighting
- Front panel indicators
- LCD backlighting
- Keypad backlighting
- Push button backlighting
- Symbol and switch backlighting
- General lighting
Technical specifications
Radiation angle | 140 ° | |
Width | 1.6 mm | |
On-State Voltage | 2.4 V | |
Forward Current | 25 mA | |
Colour of the LED | gelb | |
Enclosure | 3216 | |
Length | 3.2 mm | |
Light intensity min. | 0.04 cd | |
Light intensity typ. | 0.08 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 589 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 4 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |