156120YS75300 | Würth Elektronik eiSos

LED, SMD, 3216, Ø 1.6 mm, yellow, 589 nm, 0.035 to 0.08 cd, 140°, 156120YS75300

Order No.: 67S1133
EAN: 4099889282436
MPN:
156120YS75300
Series: WL-SMRW
156120YS75300 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.2130 € *
Available: 695 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2130 €
50 pcs.
0.1987 €
100 pcs.
0.1809 €
500 pcs.
0.1618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compatible with automatic placement equipment
  • Ideal for miniature applications
  • Connection interface according to industrial standards
  • Solder pad to industrial standard
  • Low energy
  • Slim and miniature size
  • To emit light through a small cut-out hole in PCB
  • Wide viewing angle

Application:

  • Front panels indicators
  • LCD backlighting
  • Keypad backlighting
  • Push button backlighting
  • Symbol and switch backlighting
  • General LED lighting
  • Front panel indicators
  • LCD backlighting
  • Cell phone
  • Keypad backlighting
  • Push button backlighting
  • Symbol and switch backlighting
  • General lighting
Technical specifications
Radiation angle 140 °
Width 1.6 mm
On-State Voltage 2.4 V
Forward Current 25 mA
diameter 1.6 mm
Colour of the LED gelb
Enclosure 3216
Length 3.2 mm
Light intensity min. 0.035 cd
Light intensity typ. 0.08 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 589 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 4
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes