156125BS75000 | Würth Elektronik eiSos
LED, SMD, 3212, blue, 470 nm, 0.045 to 0.12 cd, 140°, 156125BS75000
Unit Price (€ / pc.)
0.4105 € *
Available: 3,000 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.41 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4105 €
10 pcs.
0.3808 €
100 pcs.
0.3653 €
500 pcs.
0.3320 €
1000 pcs.
0.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Compatible with automatic placement equipment
- Ideal for miniature applications
- Connection interface according to industrial standards
- Low energy
- Slim and miniature size
- To emit light through a small cut-out hole in PCB
- Wide viewing angle
Application:
- Front panels indicators
- LCD backlighting
- Keypad backlighting
- Push button backlighting
- Symbol and switch backlighting
- General LED lighting
Technical specifications
Radiation angle | 140 ° | |
Width | 1.2 mm | |
On-State Voltage | 3.9 V | |
Forward Current | 20 mA | |
Colour of the LED | blau | |
Enclosure | 3212 | |
Length | 3.2 mm | |
Light intensity min. | 0.045 cd | |
Light intensity typ. | 0.12 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 470 nm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85414100 |
MSL | MSL 4 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |