158300 | Würth Elektronik eiSos

LED assortment, SMD, 3014/3022/3535/5630, white, 120°, 158300

Order No.: 67S1051
EAN: 4099889279917
MPN:
158300
158300 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 16 Weeks **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €
SMD LED 3014/3022/3535/5630, white, 120°.
Technical specifications
Radiation angle 120 °
Colour of the LED weiß
Enclosure 3014/3022/3535/5630
Assembly SMD
Logistics
Country of origin TW
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes