18012015411H | Würth Elektronik eiSos

Capacitive Digital Isolator, SOIC-8, Würth Elektronik eiSos 18012015411H

Order No.: 67S0012
EAN: 4099891753108
MPN:
18012015411H
18012015411H Würth Elektronik eiSos Logic Devices
Image may differ
Unit Price (€ / pc.)
2.3253 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3253 €
10 pcs.
2.1146 €
50 pcs.
1.9028 €
100 pcs.
1.6910 €
500 pcs.
1.5851 €
*incl. VAT plus shipping costs
**Subject to prior sale

2 Digital isolator, 18012015411H, Würth Elektronik eiSos

The 18012015411H is a 2 channel digital isolator that provides capacitive isolation between the primary and secondary sides of the device. The digital isolator requires two supplies, one for the primary side and one for the secondary side.

Features

  • Industrial standard package and pin configuration
  • Signal transmission in high-speed applications
  • High level of immunity to system noise

Applications

  • Communication bus isolation
  • Motor control
  • Battery management systems
  • Solar inverters
  • Test and measurement systems
  • Programmable logic controller (PLC) interfaces
Technical specifications
Number of channels 2
Data transmission rate 150000000 mb/s
Input voltage 5.5 V
Enclosure SOIC-8
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Product type Capacitive Digital Isolator
Surge blocking voltage V RMS 3750 V
Logistics
Country of origin CN
Customs tariff number 85423919
Original Packaging Rolle mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes