18012115411L | Würth Elektronik eiSos

Capacitive Digital Isolator, SOIC-8, Würth Elektronik eiSos 18012115411L

Order No.: 67S0015
EAN: 4099891753139
MPN:
18012115411L
Würth Elektronik eiSos
18012115411L Würth Elektronik eiSos Logic Devices
Image may differ
Unit Price (€ / pc.)
2.3253 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3253 €
10 pcs.
2.1146 €
50 pcs.
1.9028 €
100 pcs.
1.6910 €
500 pcs.
1.5851 €
*incl. VAT plus shipping costs
**Subject to prior sale

2 Digital isolator, 18012115411L, Würth Elektronik eiSos

The 18012115411L is a 2 channel digital isolator that provides capacitive isolation between the primary and secondary sides of the device. The digital isolator requires two supplies, one for the primary side and one for the secondary side.

Features

  • Industrial standard package and pin configuration
  • Signal transmission in high-speed applications
  • High level of immunity to system noise

Applications

  • Communication bus isolation
  • Motor control
  • Battery management systems
  • Solar inverters
  • Test and measurement systems
  • Programmable logic controller (PLC) interfaces
Technical specifications
Anzahl der Kanäle 2
Datenübertragungsrate 150000000 mb/s
Eingangsspannung 5.5 V
Gehäuse SOIC-8
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage SMD
Produkt-Art Capacitive Digital Isolator
Stoßspitzensperrspannung V RMS 3750 V
Logistics
Ursprungsland CN
Zolltarifnummer 85423919
Originalverpackung Rolle mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes