18014115401L | Würth Elektronik eiSos
Capacitive Digital Isolator, SOIC-16, Würth Elektronik eiSos 18014115401L
Order No.: 67S0019
EAN: 4099891753177
MPN:
18014115401L
Unit Price (€ / pc.)
4.9325 € *
Available: 50 pcs.
Available in 5 Days: 1,268 pcs.
Leadtime: 14 Weeks **
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9325 €
10 pcs.
4.4399 €
50 pcs.
4.1936 €
100 pcs.
3.9460 €
500 pcs.
3.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 Channel digital isolator, 18014115401L, Würth Elektronik eiSos
The 18014115401L is a 4 channel digital isolator that provides capacitive isolation between the primary and secondary sides of the device. The digital isolator requires two supplies, one for the primary side and one for the secondary side.
Features
- Industrial standard package and pin configuration
- Signal transmission in high-speed applications
- High level of immunity to system noise
Applications
- Communication bus isolation
- Motor control
- Battery management systems
- Solar inverters
- Test and measurement systems
- Programmable logic controller (PLC) interfaces
Technical specifications
Anzahl der Kanäle | 4 | |
Datenübertragungsrate | 150000000 mb/s | |
Eingangsspannung | 5.5 V | |
Gehäuse | SOIC-16 | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Produkt-Art | Capacitive Digital Isolator | |
Stoßspitzensperrspannung V RMS | 5000 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85423919 |
Originalverpackung | Rolle mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |