18024015401L | Würth Elektronik eiSos
Digital Isolator, SOIC-16, Würth Elektronik eiSos 18024015401L
Order No.: 67S0023
EAN: 4099891753214
MPN:
18024015401L
Unit Price (€ / pc.)
11.0408 € *
Available: 50 pcs.
Available in 5 Days: 6,723 pcs.
Leadtime: 16 Weeks **
Total Price:
11.04 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0408 €
10 pcs.
9.9365 €
50 pcs.
9.3843 €
100 pcs.
8.8322 €
500 pcs.
8.2800 €
*incl. VAT plus shipping costs
**Subject to prior sale
4 Channel digital isolator, 18024015401L, Würth Elektronik eiSos
The 18024015401L is a 4 channel digital isolator that includes an integrated isolated DC/DC power module. A single external power supply is necessary to power both the primary side channels and the integrated isolated power supply. The integrated power supply generates the required isolated secondary supply voltage. The integrated power module has integrated protection systems that guard against thermal overstress with thermal shutdown and protect against electrical damage using overcurrent, short-circuit and undervoltage circuitry.
Features
- Industrial standard package and pin configuration
- Signal transmission in high-speed applications
- High level of immunity to system noise
Applications
- Communication bus isolation
- Motor control
- Battery management systems
- Solar inverters
- Test and measurement systems
- Programmable logic controller (PLC) interfaces
Technical specifications
Number of channels | 4 | |
Data transmission rate | 100000000 mb/s | |
Input voltage | 5.5 V | |
Enclosure | SOIC-16 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Product type | Digital Isolator | |
Surge blocking voltage V RMS | 5000 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423919 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |