615008149521R | Würth Elektronik eiSos
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 615008149521R
Unit Price (€ / pc.)
3.2130 € *
Available: 35 pcs.
Available in 5 Days: 1,161 pcs.
Leadtime: 11 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.7370 €
70 pcs.
2.1063 €
140 pcs.
1.7493 €
280 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 615008149521R, Würth Elektronik eiSos
WR-MJ Modular Jack, horizontal, plastic, 8P8C, Tab Up.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Category | Cat 3 | |
Assembly | Durchgangsloch | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 70 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |