615032137821 | Würth Elektronik eiSos
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 615032137821
Unit Price (€ / pc.)
9.7104 € *
Available: 20 pcs.
Available in 5 Days: 8,483 pcs.
Leadtime: 10 Weeks **
Total Price:
9.71 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7104 €
10 pcs.
8.3657 €
20 pcs.
7.8302 €
40 pcs.
7.1638 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 615032137821, Würth Elektronik eiSos
WR-MJ Modular Jack, horizontal, shielded, ganged, 4 Ports, 8P8C, Tab Down.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Category | Cat 3 | |
Assembly | Durchgangsloch | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |