634104149621 | Würth Elektronik eiSos

Socket, RJ9/RJ10/RJ22, 4 pole, 4P4C, solder connection, SMD, 634104149621

Order No.: 73F2250
EAN: 4099889316957
MPN:
634104149621
Series: WR-MJ
634104149621 Würth Elektronik eiSos Modular Connectors
Image may differ
Unit Price (€ / pc.)
5.9500 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 9 Weeks **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.0456 €
100 pcs.
3.8794 €
200 pcs.
3.2368 €
400 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 634104149621, Würth Elektronik eiSos

WR-MJ Modular Jack SMT, vertical, plastic, 4P4C ,Top entry.

Technical specifications
Anschluss Lötanschluss
Ausführung Buchse
Montage SMD
Polbild 4P4C
Polzahl 4-polig
RJ-Variante RJ9/RJ10/RJ22
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
MSL MSL 1
Originalverpackung Rolle mit 150 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes