7497011611A | Würth Elektronik eiSos

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 7497011611A

Order No.: 73F2254
EAN: 4099889316995
MPN:
7497011611A
Series: WE-LAN RJ45
7497011611A Würth Elektronik eiSos Modular Connectors
Image may differ
Unit Price (€ / pc.)
15.0416 € *
Available: 30 pcs.
Available in 5 Days: 9,171 pcs.
Leadtime: 12 Weeks **
Total Price:
15.04 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0416 €
50 pcs.
13.3399 €
100 pcs.
12.9829 €
500 pcs.
11.6263 €
1000 pcs.
10.9361 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 7497011611A, Würth Elektronik eiSos

Features

  • Available in SMT, THT and THT with USB
  • Compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt
  • Improved Common Mode Rejection (CMRR) due to additional NiZn cores
  • Power over Ethernet up to 50 Watt and speeds up to 10 Gbit/s
  • RJ45 connector with integrated transformer & common mode choke

Applications

  • Suitable for industrial temperatures from -40 °C up to +85 °C
  • Compatible to Industrial Ethernet systems like EtherCAT or Profinet
  • Compliant with most IC’s for Ethernet applications such as Microchip, Broadcom, Marvell
  • Hubs, Routers, Switches, IP cameras, IoT applications
Technical specifications
Anschluss Lötanschluss
Ausführung Buchse
Kategorie Cat 5
Montage Durchgangsloch
Polbild 8P8C
Polzahl 8-polig
RJ-Variante RJ45
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
MSL MSL 1
Originalverpackung Tray mit 60 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes