74981102100 | Würth Elektronik eiSos

Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, through hole, 74981102100

Order No.: 73F2266
EAN: 4099889330243
MPN:
74981102100
Series: WE-LAN RJ45
74981102100 Würth Elektronik eiSos Modular Connectors
Image may differ
Unit Price (€ / pc.)
8.8536 € *
Available: 100 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
10 pcs.
8.4609 €
50 pcs.
8.0801 €
100 pcs.
7.3066 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 74981102100, Würth Elektronik eiSos

Features

  • Compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt
  • Extra high standoff for a good thermal airflow
  • High mechanical stability
  • High Temperature LEDs
  • Power over Ethernet up to 30 W
  • RJ45 designed to use for Pin-in-Paste soldering

Applications

  • Suitable for industrial temperatures from -40 °C up to +85 °C
  • Compatible to Industrial Ethernet systems like EtherCAT or Profinet
  • Compliant with most IC’s for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology
  • Hubs, Routers, Switches, IP cameras, IoT applications
Technical specifications
Anschluss Lötanschluss
Ausführung Buchse
Kategorie Cat 5e
Montage Durchgangsloch
Polbild 8P8C
Polzahl 8-polig
RJ-Variante RJ45
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
MSL MSL 1
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes