74981104400 | Würth Elektronik eiSos
Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, through hole, 74981104400
Unit Price (€ / pc.)
8.0206 € *
Available: 55 pcs.
Available in 5 Days: 8,550 pcs.
Leadtime: 12 Weeks **
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
5 pcs.
7.7469 €
10 pcs.
7.3780 €
50 pcs.
6.5688 €
110 pcs.
5.7715 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 74981104400, Würth Elektronik eiSos
Features
- Compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt
- Extra high standoff for a good thermal airflow
- High mechanical stability
- High Temperature LEDs
- Power over Ethernet up to 30 W
- RJ45 designed to use for Pin-in-Paste soldering
Applications
- Suitable for industrial temperatures from -40 °C up to +85 °C
- Compatible to Industrial Ethernet systems like EtherCAT or Profinet
- Compliant with most IC’s for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology
- Hubs, Routers, Switches, IP cameras, IoT applications
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Category | Cat 5e | |
Assembly | Durchgangsloch | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Rolle mit 110 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |