7498210003 | Würth Elektronik eiSos

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, SMD, 7498210003

Order No.: 73F2271
EAN: 4099889330298
MPN:
7498210003
Series: WE-LAN RJ45
7498210003 Würth Elektronik eiSos Modular Connectors
Image may differ
Unit Price (€ / pc.)
13.2447 € *
Available: 31 pcs.
Available in 5 Days: 3,548 pcs. - if ordered today
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
50 pcs.
11.7572 €
100 pcs.
11.4478 €
500 pcs.
10.2340 €
1000 pcs.
9.6390 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 7498210003, Würth Elektronik eiSos

Features

  • Available in SMT, THT and THT with USB
  • Compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt
  • Improved Common Mode Rejection (CMRR) due to additional NiZn cores
  • Power over Ethernet up to 50 Watt and speeds up to 10 Gbit/s
  • RJ45 connector with integrated transformer & common mode choke

Applications

  • Suitable for industrial temperatures from -40 °C up to +85 °C
  • Compatible to Industrial Ethernet systems like EtherCAT or Profinet
  • Compliant with most IC’s for Ethernet applications such as Microchip, Broadcom, Marvell
  • Hubs, Routers, Switches, IP cameras, IoT applications
Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5
Connection solder connection
Assembly SMD
Logistics
Property Value
Country of origin CN
Original Packaging Tray with 72 pieces
MSL MSL 1
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes