7499011441A | Würth Elektronik eiSos

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 7499011441A

Order No.: 73F2296
EAN: 4099889330540
MPN:
7499011441A
Series: WE-LAN RJ45
7499011441A Würth Elektronik eiSos Modular Connectors
Image may differ
Unit Price (€ / pc.)
7.9968 € *
Available: 58 pcs.
Available in 5 Days: 952 pcs.
Leadtime: 12 Weeks **
Total Price:
8.00 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9968 €
50 pcs.
7.0924 €
100 pcs.
6.9020 €
500 pcs.
6.1761 €
1000 pcs.
5.8191 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 7499011441A, Würth Elektronik eiSos

Features

  • Available in SMT, THT and THT with USB
  • Compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt
  • Improved Common Mode Rejection (CMRR) due to additional NiZn cores
  • Power over Ethernet up to 50 Watt and speeds up to 10 Gbit/s
  • RJ45 connector with integrated transformer & common mode choke

Applications

  • Suitable for industrial temperatures from -40 °C up to +85 °C
  • Compatible to Industrial Ethernet systems like EtherCAT or Profinet
  • Compliant with most IC’s for Ethernet applications such as Microchip, Broadcom, Marvell
  • Hubs, Routers, Switches, IP cameras, IoT applications
Technical specifications
Anschluss Lötanschluss
Ausführung Buchse
Kategorie Cat 5
Montage Durchgangsloch
Polbild 8P8C
Polzahl 8-polig
RJ-Variante RJ45
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
MSL MSL 1
Originalverpackung Stange mit 29 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes