7499031120A | Würth Elektronik eiSos

Socket, RJ45, Cat 5, solder connection, through hole, 7499031120A

Order No.: 73F2299
EAN: 4099889330946
MPN:
7499031120A
Series: WE-LAN RJ45
7499031120A Würth Elektronik eiSos Modular Connectors
Image may differ
Unit Price (€ / pc.)
28.8575 € *
Available: 6 pcs.
Available in 5 Days: 1,590 pcs.
Leadtime: 16 Weeks **
Total Price:
28.86 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8575 €
10 pcs.
27.9412 €
50 pcs.
26.7988 €
100 pcs.
24.7401 €
500 pcs.
22.6695 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 7499031120A, Würth Elektronik eiSos

Features

  • Available in SMT, THT and THT with USB
  • Compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt
  • Improved Common Mode Rejection (CMRR) due to additional NiZn cores
  • Power over Ethernet up to 50 Watt and speeds up to 10 Gbit/s
  • RJ45 connector with integrated transformer & common mode choke

Applications

  • Suitable for industrial temperatures from -40 °C up to +85 °C
  • Compatible to Industrial Ethernet systems like EtherCAT or Profinet
  • Compliant with most IC’s for Ethernet applications such as Microchip, Broadcom, Marvell
  • Hubs, Routers, Switches, IP cameras, IoT applications
Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 5
Assembly Durchgangsloch
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
MSL MSL 1
Original Packaging Stange mit 8 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes