7499111447 | Würth Elektronik eiSos
Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, through hole, 7499111447
Unit Price (€ / pc.)
12.1737 € *
Available: 29 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
12.17 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1737 €
10 pcs.
10.9599 €
29 pcs.
9.9603 €
116 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 7499111447, Würth Elektronik eiSos
Features
- Available in SMT, THT and THT with USB
- Compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt
- Improved Common Mode Rejection (CMRR) due to additional NiZn cores
- Power over Ethernet up to 50 Watt and speeds up to 10 Gbit/s
- RJ45 connector with integrated transformer & common mode choke
Applications
- Suitable for industrial temperatures from -40 °C up to +85 °C
- Compatible to Industrial Ethernet systems like EtherCAT or Profinet
- Compliant with most IC’s for Ethernet applications such as Microchip, Broadcom, Marvell
- Hubs, Routers, Switches, IP cameras, IoT applications
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Buchse | |
Kategorie | Cat 5e | |
Montage | Durchgangsloch | |
Polbild | 8P8C | |
Polzahl | 8-polig | |
RJ-Variante | RJ45 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
MSL | MSL 1 |
Originalverpackung | Stange mit 29 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |