7499121211 | Würth Elektronik eiSos
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 7499121211
Unit Price (€ / pc.)
21.3605 € *
Available: 18 pcs.
Available in 5 Days: 3,549 pcs. - if ordered today
Total Price:
21.36 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3605 €
10 pcs.
20.2538 €
50 pcs.
20.0277 €
100 pcs.
18.0285 €
500 pcs.
16.0174 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 7499121211, Würth Elektronik eiSos
Features
- Available in SMT, THT and THT with USB
- Compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt
- Improved Common Mode Rejection (CMRR) due to additional NiZn cores
- Power over Ethernet up to 50 Watt and speeds up to 10 Gbit/s
- RJ45 connector with integrated transformer & common mode choke
Applications
- Suitable for industrial temperatures from -40 °C up to +85 °C
- Compatible to Industrial Ethernet systems like EtherCAT or Profinet
- Compliant with most IC’s for Ethernet applications such as Microchip, Broadcom, Marvell
- Hubs, Routers, Switches, IP cameras, IoT applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bar with 36 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |