7499210123A | Würth Elektronik eiSos

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 7499210123A

Order No.: 73F2315
EAN: 4099889333817
MPN:
7499210123A
Series: WE-LAN RJ45
Würth Elektronik eiSos
7499210123A Würth Elektronik eiSos Modular Connectors
Image may differ
Unit Price (€ / pc.)
13.4113 € *
Available: 21 pcs.
Available in 5 Days: 2,249 pcs.
Leadtime: 18 Weeks **
Total Price:
13.41 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4113 €
50 pcs.
11.9000 €
100 pcs.
11.5787 €
500 pcs.
10.3649 €
1000 pcs.
9.7580 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Available in SMT, THT and THT with USB
  • Compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt
  • Improved Common Mode Rejection (CMRR) due to additional NiZn cores
  • Power over Ethernet up to 50 Watt and speeds up to 10 Gbit/s
  • RJ45 connector with integrated transformer & common mode choke

Application:

  • Suitable for industrial temperatures from –40 °C up to +85 °C
  • Compatible to Industrial Ethernet systems like EtherCAT or Profinet
  • Compliant with most IC’s for Ethernet applications such as Microchip, Broadcom, Marvell
  • Hubs, Routers, Switches, IP cameras, IoT applications
Technical specifications
Connection solder connection
Version socket
Category Cat 5
Assembly through hole
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
MSL MSL 1
Original Packaging Tray with 42 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead