7499511420 | Würth Elektronik eiSos

Socket, RJ45, 8 pole, 8P8C, solder connection, through hole, 7499511420

Order No.: 73F2326
EAN: 4099889334456
MPN:
7499511420
Series: WE-LAN RJ45
7499511420 Würth Elektronik eiSos Modular Connectors
Image may differ
Unit Price (€ / pc.)
18.8377 € *
Available: 21 pcs.
Available in 5 Days: 563 pcs.
Leadtime: 16 Weeks **
Total Price:
18.84 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8377 €
5 pcs.
18.5045 €
10 pcs.
18.2784 €
21 pcs.
17.7191 €
42 pcs.
17.1479 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 7499511420, Würth Elektronik eiSos

Features

  • Available in SMT, THT and THT with USB
  • Compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt
  • Improved Common Mode Rejection (CMRR) due to additional NiZn cores
  • Power over Ethernet up to 50 Watt and speeds up to 10 Gbit/s
  • RJ45 connector with integrated transformer & common mode choke

Applications

  • Suitable for industrial temperatures from -40 °C up to +85 °C
  • Compatible to Industrial Ethernet systems like EtherCAT or Profinet
  • Compliant with most IC’s for Ethernet applications such as Microchip, Broadcom, Marvell
  • Hubs, Routers, Switches, IP cameras, IoT applications
Technical specifications
Anschluss Lötanschluss
Ausführung Buchse
Montage Durchgangsloch
Polbild 8P8C
Polzahl 8-polig
RJ-Variante RJ45
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
MSL MSL 1
Originalverpackung Tray mit 42 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes