490107671012 | Würth Elektronik eiSos

Insulation displacement connector, 10 pole, pitch 2.54 mm, straight, black, 490107671012

Order No.: 57F1256
EAN: 4099879914231
MPN:
490107671012
Series: WR-WST
490107671012 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 47 pcs.
Available in 5 Days: 407 pcs.
Leadtime: 11 Weeks **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.3443 €
25 pcs.
2.0111 €
50 pcs.
1.8445 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötstift
Number of rows 2
Version Schneidklemmsteckverbinder
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet/verzinnt
Rated voltage 100 V
Rated current 1 A
Orientation gerade
Pin number 10-polig
Grid 2.54 mm
Logistics
Country of origin IT
Customs tariff number 85366990
MSL MSL 1
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes