61000618221 | Würth Elektronik eiSos
Pin header, 6 pole, pitch 2.54 mm, straight, black, 61000618221
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 11 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.3566 €
41 pcs.
1.1305 €
82 pcs.
0.9401 €
164 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Stange mit 41 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |