61001611921 | Würth Elektronik eiSos
Socket header, 16 pole, pitch 2.54 mm, straight, black, 61001611921
Unit Price (€ / pc.)
4.9980 € *
Available: 14 pcs.
Available in 5 Days: 4,512 pcs.
Leadtime: 11 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.6767 €
100 pcs.
4.4982 €
250 pcs.
4.3197 €
500 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows | 1 | |
Version | Buchsenleiste | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Stange mit 14 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |