61002418321 | Würth Elektronik eiSos
Pin header, 24 pole, pitch 2.54 mm, straight, black, 61002418321
Unit Price (€ / pc.)
3.1297 € *
Available: 10 pcs.
Available in 5 Days: 1,077 pcs.
Leadtime: 11 Weeks **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.9393 €
100 pcs.
2.8203 €
250 pcs.
2.7013 €
500 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 24-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Stange mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |