610106249121 | Würth Elektronik eiSos
Pin header, 6 pole, pitch 2.54 mm, angled, black, 610106249121
Unit Price (€ / pc.)
1.8207 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 17 Weeks **
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
50 pcs.
1.7255 €
100 pcs.
1.6065 €
300 pcs.
1.4875 €
600 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 6-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 350 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |