610116249121 | Würth Elektronik eiSos
Pin header, 16 pole, pitch 2.54 mm, angled, black, 610116249121
Unit Price (€ / pc.)
3.4629 € *
Available: 50 pcs.
Available in 5 Days: 165 pcs.
Leadtime: 17 Weeks **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
50 pcs.
3.2844 €
100 pcs.
3.0464 €
300 pcs.
2.8203 €
600 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 16-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 350 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |