610116249221 | Würth Elektronik eiSos
Socket header, 16 pole, pitch 2.54 mm, angled, black, 610116249221
Unit Price (€ / pc.)
3.5938 € *
Available: 40 pcs.
Available in 5 Days: 7,596 pcs.
Leadtime: 14 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
50 pcs.
3.4153 €
100 pcs.
3.1654 €
300 pcs.
2.9274 €
600 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötanschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 16-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |