610120249221 | Würth Elektronik eiSos

Socket header, 20 pole, pitch 2.54 mm, angled, black, 610120249221

Order No.: 56F8112
EAN: 4099879740809
MPN:
610120249221
Series: WR-PHD
610120249221 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.3673 € *
Available: 50 pcs.
Available in 5 Days: 6,466 pcs. - if ordered today
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
50 pcs.
4.1531 €
100 pcs.
3.8556 €
300 pcs.
3.5581 €
600 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin TW
Original Packaging Reel with 500 pieces
MSL MSL 1
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes