610126249121 | Würth Elektronik eiSos

Pin header, 26 pole, pitch 2.54 mm, angled, black, 610126249121

Order No.: 56F8117
EAN: 4099879740908
MPN:
610126249121
Series: WR-PHD
610126249121 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.2717 € *
Available: 50 pcs.
Available in 5 Days: 1,643 pcs.
Leadtime: 17 Weeks **
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
50 pcs.
5.0099 €
100 pcs.
4.6529 €
300 pcs.
4.2959 €
600 pcs.
3.7604 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötstift
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 3 A
Orientation abgewinkelt
Pin number 26-polig
Grid 2.54 mm
Logistics
Country of origin TW
Customs tariff number 85366930
MSL MSL 1
Original Packaging Rolle mit 350 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes