61200823021 | Würth Elektronik eiSos
IDC connector with strain relief, 8 pole, pitch 2.54 mm, straight, black, 61200823021
Unit Price (€ / pc.)
2.3324 € *
Available: 4 pcs.
Next delivery: 114 pcs. on 2025-04-23
Available in 5 Days: 8,452 pcs.
Leadtime: 15 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.2491 €
20 pcs.
1.9754 €
50 pcs.
1.7017 €
114 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 114 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |