61201022323 | Würth Elektronik eiSos
Insulation displacement connector, 10 pole, pitch 2.54 mm, straight, black, 61201022323
Unit Price (€ / pc.)
1.9040 € *
Available: 72 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 15 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
50 pcs.
1.7136 €
100 pcs.
1.5946 €
250 pcs.
1.4756 €
500 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows | 2 | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Tray mit 180 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |