612010235121 | Würth Elektronik eiSos

Pin header, 10 pole, pitch 2.54 mm, straight, black, 612010235121

Order No.: 57F1020
EAN: 4099879909091
MPN:
612010235121
Würth Elektronik eiSos
612010235121 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 52 pcs.
Available in 5 Days: 4,029 pcs.
Leadtime: 11 Weeks **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5946 €
100 pcs.
1.5351 €
250 pcs.
1.4637 €
500 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows 2
Version pin header
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 10 pole
Grid 2.54 mm
Logistics
Country of origin TW
Customs tariff number 85366930
MSL MSL 1
Original Packaging Tray with 260 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes