61201025921 | Würth Elektronik eiSos
Insulation displacement connector, 10 pole, pitch 2.54 mm, straight, gray, 61201025921
Unit Price (€ / pc.)
3.2606 € *
Available: 52 pcs.
Available in 5 Days: 5,116 pcs.
Leadtime: 15 Weeks **
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
50 pcs.
3.0226 €
100 pcs.
2.8798 €
250 pcs.
2.7489 €
500 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | grau | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 70 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |