61202022323 | Würth Elektronik eiSos

Insulation displacement connector, 20 pole, pitch 2.54 mm, straight, black, 61202022323

Order No.: 57F1053
EAN: 4099879909558
MPN:
61202022323
Series: WR-BHD IDC
61202022323 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Next delivery: 38 pcs. on 2025-12-17
Available in 5 Days: 720 pcs. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.3923 €
50 pcs.
1.2733 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin TW
Original Packaging Tray with 96 pieces
MSL MSL 1
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes