61202025821 | Würth Elektronik eiSos
Insulation displacement connector, 20 pole, pitch 2.54 mm, straight, gray, 61202025821
Unit Price (€ / pc.)
9.9127 € *
Available: 33 pcs.
Available in 5 Days: 2,604 pcs.
Leadtime: 15 Weeks **
Total Price:
9.91 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9127 €
10 pcs.
9.5319 €
50 pcs.
8.3657 €
70 pcs.
7.2114 €
140 pcs.
6.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 70 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |