612026235121 | Würth Elektronik eiSos
Pin header, 26 pole, pitch 2.54 mm, straight, black, 612026235121
Unit Price (€ / pc.)
2.0468 € *
Available: 30 pcs.
Available in 5 Days: 2,359 pcs.
Leadtime: 11 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
50 pcs.
1.8564 €
100 pcs.
1.7493 €
250 pcs.
1.6303 €
500 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 26-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 120 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |