61203421621 | Würth Elektronik eiSos

Pin header, 34 pole, pitch 2.54 mm, straight, black, 61203421621

Order No.: 57F1080
EAN: 4099879910127
MPN:
61203421621
61203421621 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 50 pcs.
Available in 5 Days: 51,098 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.7374 €
50 pcs.
1.5232 €
100 pcs.
1.3209 €
200 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 34 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin TW
Original Packaging Tray with 100 pieces
MSL MSL 1
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes