61203921621 | Würth Elektronik eiSos

Pin header, 39 pole, pitch 2.54 mm, straight, black, 61203921621

Order No.: 57F1092
EAN: 4099879910370
MPN:
61203921621
Series: ConBHD
61203921621 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 40 pcs.
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.4161 €
80 pcs.
1.2495 €
160 pcs.
1.0710 €
320 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 39 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Original Packaging Tray with 80 pieces
MSL MSL 1
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes