61204022121 | Würth Elektronik eiSos
Pin header with short lever, 40 pole, pitch 2.54 mm, angled, black, 61204022121
Unit Price (€ / pc.)
4.0460 € *
Available: 42 pcs.
Available in 5 Days: 510 pcs.
Leadtime: 15 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.8913 €
84 pcs.
3.4153 €
168 pcs.
2.9512 €
336 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 40-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 84 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |