61204023021 | Würth Elektronik eiSos
IDC connector with strain relief, 40 pole, pitch 2.54 mm, straight, black, 61204023021
Unit Price (€ / pc.)
1.6660 € *
Available: 15 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 15 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.6065 €
30 pcs.
1.4042 €
60 pcs.
1.2138 €
120 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 40-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |