61205022021 | Würth Elektronik eiSos

Pin header with short lever, 50 pole, pitch 2.54 mm, straight, black, 61205022021

Order No.: 57F1107
EAN: 4099879910646
MPN:
61205022021
61205022021 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.5339 € *
Available: 30 pcs.
Available in 5 Days: 1,206 pcs. - if ordered today
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.3435 €
60 pcs.
3.8318 €
120 pcs.
3.2963 €
240 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin TW
Original Packaging Tray with 60 pieces
MSL MSL 1
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes