61205022323 | Würth Elektronik eiSos
Insulation displacement connector, 50 pole, pitch 2.54 mm, straight, black, 61205022323
Unit Price (€ / pc.)
2.5347 € *
Available: 24 pcs.
Available in 5 Days: 2,243 pcs.
Leadtime: 10 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
50 pcs.
2.2967 €
100 pcs.
2.1539 €
250 pcs.
2.0230 €
500 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows | 2 | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 50 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Tray with 48 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |