61205023021 | Würth Elektronik eiSos

IDC connector with strain relief, 50 pole, pitch 2.54 mm, straight, black, 61205023021

Order No.: 57F1112
EAN: 4099879910752
MPN:
61205023021
Series: WR-BHD IDC
Würth Elektronik eiSos
61205023021 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 13 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 9 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.9278 €
24 pcs.
1.6898 €
48 pcs.
1.4637 €
96 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection IDC connection
Number of rows 2
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Orientation straight
Pin number 50 pole
Grid 2.54 mm
Logistics
Country of origin TW
Customs tariff number 85366930
MSL MSL 1
Original Packaging Tray with 24 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes