61206022021 | Würth Elektronik eiSos
Pin header with short lever, 60 pole, pitch 2.54 mm, straight, black, 61206022021
Unit Price (€ / pc.)
5.1408 € *
Available: 24 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 11 Weeks **
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.9504 €
48 pcs.
4.3435 €
96 pcs.
3.7366 €
192 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder pin | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 60 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray with 48 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |