61206023021 | Würth Elektronik eiSos
IDC connector with strain relief, 60 pole, pitch 2.54 mm, straight, black, 61206023021
Unit Price (€ / pc.)
3.2368 € *
Available: 18 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 15 Weeks **
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
3.1059 €
18 pcs.
2.7370 €
36 pcs.
2.3562 €
72 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 60-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 18 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |