61300421121 | Würth Elektronik eiSos

Pin header, 4 pole, pitch 2.54 mm, straight, black, 61300421121

Order No.: 56F8158
EAN: 4099879741752
MPN:
61300421121
Series: WR-PHD
61300421121 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4534 €
25 pcs.
0.3784 €
50 pcs.
0.3142 €
100 pcs.
0.2868 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötstift
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 4-polig
Grid 2.54 mm
Logistics
Country of origin TW
Customs tariff number 85366930
MSL MSL 1
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes