61300421821 | Würth Elektronik eiSos
Socket header, 4 pole, pitch 2.54 mm, straight, black, 61300421821
Unit Price (€ / pc.)
0.3249 € *
Available: 20 pcs.
Available in 5 Days: 9,216 pcs.
Leadtime: 13 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3249 €
25 pcs.
0.2963 €
100 pcs.
0.2761 €
250 pcs.
0.2606 €
500 pcs.
0.2416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 300 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |